P&N Workshop High Speed Steel 11 Steps Step Drill Bit, Flat
- RS Stock No.:
- 260-6665
- Mfr. Part No.:
- 149060010
- Brand:
- P&N Workshop
Subtotal (1 unit)*
$335.24
(exc. GST)
$368.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.24 |
*price indicative
- RS Stock No.:
- 260-6665
- Mfr. Part No.:
- 149060010
- Brand:
- P&N Workshop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N Workshop | |
| Product Type | Step Drill Bit | |
| Number of Steps | 11 | |
| Drill Diameter | 6 → 36 mm | |
| Maximum Drilling Thickness | 3mm | |
| Material | High Speed Steel | |
| Shank Type | Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N Workshop | ||
Product Type Step Drill Bit | ||
Number of Steps 11 | ||
Drill Diameter 6 → 36 mm | ||
Maximum Drilling Thickness 3mm | ||
Material High Speed Steel | ||
Shank Type Flat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The P&N workshop HSS step drill for use in sheet metal, aluminium, plastic and fibreglass, ideal for sheet metal without pre-drilling, during drilling, the next step deburrs the previously drilled hole has 6-36 diameter range and 11 steps.
Fixed drilling steps
Flat shank
Related links
- P&N Workshop High Speed Steel 9 Steps Step Drill Bit, Flat
- P&N Workshop High Speed Steel 14 Steps Step Drill Bit, Flat
- Sutton Tools High Speed Steel 11 Steps Step Drill Bit Flat
- P&N Titanium Nitride (Coated) 11 Steps Step Drill Bit
- Sutton Tools HSS 9 Steps Step Drill Bit, Flat
- Sutton Tools HSS 7 Steps Step Drill Bit, Flat
- Sutton Tools HSS 13 Steps Step Drill Bit, Flat
- Sutton Tools HSS 10 Steps Step Drill Bit, Flat
