Sutton Tools HSS 10 Steps Step Drill Bit, Flat

Subtotal (1 unit)*

$108.04

(exc. GST)

$118.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.04

*price indicative

RS Stock No.:
260-6679
Mfr. Part No.:
D50442210
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Step Drill Bit

Number of Steps

10

Drill Diameter

4 → 22 mm

Maximum Drilling Thickness

3mm

Material

HSS

Shank Type

Flat

Standards/Approvals

No

COO (Country of Origin):
CN
The Sutton tools HSS step drill for use in sheet metal, aluminium, plastic and fibre glass, ideal for sheet metal without predrilling, during drilling, the next step deburrs the previously drilled hole has 10 steps and flat shank form, 4 - 22 mm range.

Fixed drilling steps spiral flute for reduced vibration and greater control through steps

Made from HSS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy