P&N Workshop High Speed Steel 9 Steps Step Drill Bit, Flat

Subtotal (1 unit)*

$68.29

(exc. GST)

$75.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.29

*price indicative

RS Stock No.:
260-6662
Mfr. Part No.:
149060007
Brand:
P&N Workshop
Find similar products by selecting one or more attributes.
Select all

Brand

P&N Workshop

Product Type

Step Drill Bit

Number of Steps

9

Drill Diameter

4 → 12 mm

Maximum Drilling Thickness

3mm

Material

High Speed Steel

Shank Type

Flat

Standards/Approvals

No

COO (Country of Origin):
CN
The P&N workshop HSS step drill for use in sheet metal, aluminium, plastic and fibreglass, ideal for sheet metal without pre-drilling, during drilling, the next step deburrs the previously drilled hole has 4-12 diameter range and 9 steps.

Fixed drilling steps

Flat shank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy