Sutton Tools High Speed Steel 9 Steps Step Drill Bit, 4 mm x 4 mm, Flat
- RS Stock No.:
- 204-3797
- Mfr. Part No.:
- D50441209
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$49.04
(exc. GST)
$53.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.04 |
*price indicative
- RS Stock No.:
- 204-3797
- Mfr. Part No.:
- D50441209
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Step Drill Bit | |
| Number of Steps | 9 | |
| Drill Diameter | 4 → 12 mm | |
| Number of Pieces | 1 | |
| Maximum Drilling Thickness | 12mm | |
| Material | High Speed Steel | |
| Minimum Head Size | 4mm | |
| Maximum Head Size | 4mm | |
| Shank Type | Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Step Drill Bit | ||
Number of Steps 9 | ||
Drill Diameter 4 → 12 mm | ||
Number of Pieces 1 | ||
Maximum Drilling Thickness 12mm | ||
Material High Speed Steel | ||
Minimum Head Size 4mm | ||
Maximum Head Size 4mm | ||
Shank Type Flat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Sutton Tools HSS Step Drill 4-12mm
The Sutton tools HSS step drill used in sheet metal, aluminium, plastic & fibre glass, ideal for sheet metal without pre-drilling. During drilling, the next step deburrs the previously drilled hole. It has 9 steps comes in the range from 4 to 12 mm sizes.
Fixed Drilling Steps: Spiral Flute for reduced vibration and greater control through steps
Made from HSS: Constructed from M2 high speed steel offering the best combination of strength, heat & wear resistance
Flat Shank: Three flats suits 3-jaw chuck
Related links
- Sutton Tools High Speed Steel 9 Steps Step Drill Bit Flat
- Sutton Tools High Speed Steel 14 Steps Step Drill Bit Flat
- P&N Workshop High Speed Steel 9 Steps Step Drill Bit, Flat
- Sutton Tools High Speed Steel 11 Steps Step Drill Bit Flat
- Sutton Tools HSS 9 Steps Step Drill Bit, Flat
- Wera 9 Steps Step Drill Bit Suitable For Holders As Per Din Iso 1173-D 6.3
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 30 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 20 mm
