Tivoly Carbide Tip 6 mm Drill Bit, 115 mm, Cylindrical
- RS Stock No.:
- 270-5590
- Mfr. Part No.:
- 12001120600
- Brand:
- Tivoly
Subtotal (1 unit)*
$73.35
(exc. GST)
$80.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.35 |
*price indicative
- RS Stock No.:
- 270-5590
- Mfr. Part No.:
- 12001120600
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drill Diameter | 6 mm | |
| Material | Carbide Tip | |
| Overall Length | 115mm | |
| Shank Type | Cylindrical | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drill Diameter 6 mm | ||
Material Carbide Tip | ||
Overall Length 115mm | ||
Shank Type Cylindrical | ||
Standards/Approvals DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Tivoly Glass drill bit, high-performance tip for the rotation drilling of glass and earthenware, thanks to its special carbide cutting insert and its reinforced body.
Cylindrical attachment
Carbide cutting insert
High strength
Related links
- Tivoly Carbide Tip 5 mm Drill Bit Cylindrical
- Tivoly Carbide Tip 8 mm Drill Bit Cylindrical
- Bosch Carbide Tip Drill Bit 4 mm 1, 75mm Overall
- Norton Ceramic Abrasive Disc Segmented/Continuous Rim/Cup Grinder/Core Bit Coarse Grade
- Starrett Carbide Tip Drill Bit 14 mm, 460mm Overall
- Starrett Carbide Tip Drill Bit 8 mm 9, 160mm Overall
- Starrett Carbide Tip Drill Bit 8 mm 13, 210mm Overall
- Bosch Carbide Tip Hammer Drill Bit 18 mm 1, 540mm Overall
