Tivoly Carbide Tip 5 mm Drill Bit, 105 mm, Cylindrical

Subtotal (1 unit)*

$68.47

(exc. GST)

$75.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.47

*price indicative

RS Stock No.:
270-5589
Mfr. Part No.:
12001120500
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Drill Diameter

5 mm

Material

Carbide Tip

Overall Length

105mm

Shank Type

Cylindrical

Standards/Approvals

DIN 3126

RoHS Status: Exempt

COO (Country of Origin):
AT
The Tivoly Glass drill bit, high-performance tip for the rotation drilling of glass and earthenware, thanks to its special carbide cutting insert and its reinforced body.

Cylindrical attachment

Carbide cutting insert

High strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy