SAM High Speed Steel 4 → 20 mm Step Drill Bit, Cylindrical
- RS Stock No.:
- 221-6045
- Mfr. Part No.:
- FEL-2
- Brand:
- SAM
Subtotal (1 unit)*
$256.66
(exc. GST)
$282.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.66 |
*price indicative
- RS Stock No.:
- 221-6045
- Mfr. Part No.:
- FEL-2
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Step Drill Bit | |
| Drill Diameter | 4 → 20 mm | |
| Material | High Speed Steel | |
| Shank Type | Cylindrical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Step Drill Bit | ||
Drill Diameter 4 → 20 mm | ||
Material High Speed Steel | ||
Shank Type Cylindrical | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM double edge step drills with cylindrical shank has 4 to 20 mm drilling capacity. Due to the deep helical flutes vibrations are eliminated and cutting performance is significantly improved. Thus the problems of jamming and clogging of the chips are
Right cut
118 ° Point angle
90 ° Floor angle
Related links
- SAM High Speed Steel 6 to 38 mm Step Drill Bit, Cylindrical
- SAM High Speed Steel 4 to 30 mm Step Drill Bit, Cylindrical
- SAM High Speed Steel 4 to 12 mm Step Drill Bit, Cylindrical
- SAM High Speed Steel 6 to 30.5 mm Step Drill Bit, Cylindrical
- SAM High Speed Steel 6 to 37 mm Step Drill Bit, Cylindrical
- SAM High Speed Steel 6 to 32 mm Step Drill Bit, Cylindrical
- SAM High Speed Steel 6 to 26.75 mm Step Drill Bit, Cylindrical
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
