SAM High Speed Steel, 2.5 mm, 57mm Overall, 2.5 mm Shank Drill Bit

Subtotal (1 unit)*

$4.94

(exc. GST)

$5.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.94

*price indicative

RS Stock No.:
221-6079
Mfr. Part No.:
FP-1-2,5
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

3

Overall Length

57mm

Flute Type

Helical

Shank Type

Cylindrical

Drill Point Angle

118°

Drill Bit Size

2.5mm

Drilling Length

12mm

Shank Size

2.5mm

Standards/Approvals

DIN 338, NF ISO 235

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM short drill bit is cut by grinding in HSS steel and have 2.5mm diameter. The short drill bit is suitable to drill in steel (hardness up to 235 HB), stainless steel (hardness up to 160 HB) and cast iron (hardness up to 250 HB).

Cylindrical tail

Standard fit right

118° cutting angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy