SAM High Speed Steel 6 → 30.5 mm Step Drill Bit, Cylindrical

Subtotal (1 unit)*

$582.13

(exc. GST)

$640.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$582.13

*price indicative

RS Stock No.:
221-6051
Mfr. Part No.:
FEL-6
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Step Drill Bit

Drill Diameter

6 → 30.5 mm

Material

High Speed Steel

Shank Type

Cylindrical

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM double edge step drills with cylindrical shank has 6 to 30 mm drilling capacity. Due to the deep helical flutes vibrations are eliminated and cutting performance is significantly improved. Thus the problems of jamming and clogging of the chips are

Right cut

118 ° Point angle

90 ° Floor angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy