Visaton 20W Grey, Black Portable Speaker, 8 Ω, 400 Hz 5 kHz
- RS Stock No.:
- 121-8644
- Mfr. Part No.:
- 4476
- Brand:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.87
(exc. GST)
$52.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $47.87 |
| 25 - 49 | $47.32 |
| 50 + | $45.60 |
*price indicative
- RS Stock No.:
- 121-8644
- Mfr. Part No.:
- 4476
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Portable Speaker | |
| Sound Level | 88dB | |
| Output Power | 20W | |
| Impedance | 8Ω | |
| Colour | Grey, Black | |
| Mount Type | Flush | |
| Width | 76mm | |
| Standards/Approvals | No | |
| Height | 37mm | |
| Depth | 37mm | |
| Maximum Frequency Response | 5kHz | |
| Weight | 160g | |
| Minimum Frequency Response | 400Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Portable Speaker | ||
Sound Level 88dB | ||
Output Power 20W | ||
Impedance 8Ω | ||
Colour Grey, Black | ||
Mount Type Flush | ||
Width 76mm | ||
Standards/Approvals No | ||
Height 37mm | ||
Depth 37mm | ||
Maximum Frequency Response 5kHz | ||
Weight 160g | ||
Minimum Frequency Response 400Hz | ||
- COO (Country of Origin):
- CN
7cm Flush Mounted Speaker 8ohm
A 7cm flush mounted speaker ideal for applications such as dashboards, door panels and other vehicle panel areas.
Features and Benefits
Thread mounting ring
Easy installation
Additional screws not required
Hghly efficient at speech reproduction frequencies
Supplied with
50m cable
Related links
- Visaton 15W Black Portable Speaker 570 Hz 4400 Hz
- Visaton 20W Light Grey Horn Speaker 400 Hz, IP66
- Visaton 50W White 4 Ω, 90 Hz 19 kHz
- Visaton 40W Black 4 Ω, 70 Hz 16 kHz
- Visaton 20W Portable Speaker 460 Hz 20000 Hz
- Visaton 50W Black 8 Ω, 90 Hz 19 kHz
- Visaton 20W Horn Speaker 80 Hz
- Visaton 25W White Portable Speaker 100 Hz 20000 Hz
