Visaton 30W Horn Speaker 15000 Hz, 60 Hz
- RS Stock No.:
- 526-845
- Mfr. Part No.:
- 4603
- Brand:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.55
(exc. GST)
$43.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.55 |
| 10 + | $36.38 |
*price indicative
- RS Stock No.:
- 526-845
- Mfr. Part No.:
- 4603
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 84dB | |
| Output Power | 30W | |
| Hazardous Area Certification | No | |
| Housing Material | Metal | |
| Diameter | 130mm | |
| Height | 5.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 480g | |
| Maximum Frequency Response | 15000Hz | |
| Minimum Frequency Response | 60Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 84dB | ||
Output Power 30W | ||
Hazardous Area Certification No | ||
Housing Material Metal | ||
Diameter 130mm | ||
Height 5.5mm | ||
Standards/Approvals RoHS | ||
Weight 480g | ||
Maximum Frequency Response 15000Hz | ||
Minimum Frequency Response 60Hz | ||
- COO (Country of Origin):
- CN
