Visaton 30W Horn Speaker, 8 Ω 13000 Hz, 100 Hz, IP53
- RS Stock No.:
- 526-933
- Mfr. Part No.:
- 2030
- Brand:
- Visaton
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$19.77
(exc. GST)
$21.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.77 | - |
| 10 - 24 | $18.18 | 8% |
| 25 + | $16.02 | 18% |
*price indicative
- RS Stock No.:
- 526-933
- Mfr. Part No.:
- 2030
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 90dB | |
| Impedance | 8Ω | |
| Output Power | 30W | |
| IP Rating | IP53 | |
| Hazardous Area Certification | No | |
| Diameter | 15mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 13000Hz | |
| Weight | 160g | |
| Height | 4mm | |
| Minimum Frequency Response | 100Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 90dB | ||
Impedance 8Ω | ||
Output Power 30W | ||
IP Rating IP53 | ||
Hazardous Area Certification No | ||
Diameter 15mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 13000Hz | ||
Weight 160g | ||
Height 4mm | ||
Minimum Frequency Response 100Hz | ||
- COO (Country of Origin):
- CN
