Visaton 100W Horn Speaker, 8 Ω 13000 Hz, 450 Hz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.49

(exc. GST)

$30.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$27.49
10 +$25.27

*price indicative

RS Stock No.:
526-920
Mfr. Part No.:
9089
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

90dB

Output Power

100W

Impedance

8Ω

Hazardous Area Certification

No

Diameter

20mm

Weight

330g

Maximum Frequency Response

13000Hz

Height

6mm

Standards/Approvals

RoHS

Minimum Frequency Response

450Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy