Visaton 30W Horn Speaker, 8 Ω 20000 Hz, 75 Hz, IP54
- RS Stock No.:
- 526-992
- Distrelec Article No.:
- 130-18-120
- Mfr. Part No.:
- 50110
- Brand:
- Visaton
Get a bulk buy discount
Add 10 more to save $47.80
View bulk pricing optionsSubtotal (1 unit)*
$59.80
(exc. GST)
$65.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.80 | - |
| 10 + | $55.02 | $47.80 |
*price indicative
- RS Stock No.:
- 526-992
- Distrelec Article No.:
- 130-18-120
- Mfr. Part No.:
- 50110
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 90dB | |
| Impedance | 8Ω | |
| Output Power | 30W | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Housing Material | Non-Corrodible, Metal | |
| Diameter | 100mm | |
| Maximum Frequency Response | 20000Hz | |
| Height | 6mm | |
| Standards/Approvals | RoHS | |
| Weight | 400g | |
| Minimum Frequency Response | 75Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 90dB | ||
Impedance 8Ω | ||
Output Power 30W | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Housing Material Non-Corrodible, Metal | ||
Diameter 100mm | ||
Maximum Frequency Response 20000Hz | ||
Height 6mm | ||
Standards/Approvals RoHS | ||
Weight 400g | ||
Minimum Frequency Response 75Hz | ||
- COO (Country of Origin):
- CN
