Visaton 30W Horn Speaker, 8 Ω 20000 Hz, 75 Hz, IP54
- RS Stock No.:
- 526-985
- Mfr. Part No.:
- 50012
- Brand:
- Visaton
Subtotal (1 unit)*
$119.50
(exc. GST)
$131.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.50 |
*price indicative
- RS Stock No.:
- 526-985
- Mfr. Part No.:
- 50012
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 90dB | |
| Indoor/Outdoor | Outdoor | |
| Output Power | 30W | |
| Impedance | 8Ω | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Housing Material | Non-Corrodible, Metal | |
| Diameter | 100mm | |
| Depth | 43mm | |
| Weight | 390g | |
| Height | 6mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 20000Hz | |
| Minimum Frequency Response | 75Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 90dB | ||
Indoor/Outdoor Outdoor | ||
Output Power 30W | ||
Impedance 8Ω | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Housing Material Non-Corrodible, Metal | ||
Diameter 100mm | ||
Depth 43mm | ||
Weight 390g | ||
Height 6mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 20000Hz | ||
Minimum Frequency Response 75Hz | ||
- COO (Country of Origin):
- CN
