Visaton 3W Horn Speaker, 8 Ω 15000 Hz, 200 Hz, IP67
- RS Stock No.:
- 526-963
- Mfr. Part No.:
- 2870
- Brand:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.43
(exc. GST)
$14.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.43 |
| 10 - 24 | $12.36 |
| 25 + | $10.89 |
*price indicative
- RS Stock No.:
- 526-963
- Mfr. Part No.:
- 2870
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 84dB | |
| Impedance | 8Ω | |
| Indoor/Outdoor | Outdoor | |
| Output Power | 3W | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Housing Material | Plastic | |
| Diameter | 70mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 15000Hz | |
| Weight | 51g | |
| Minimum Frequency Response | 200Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 84dB | ||
Impedance 8Ω | ||
Indoor/Outdoor Outdoor | ||
Output Power 3W | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Housing Material Plastic | ||
Diameter 70mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 15000Hz | ||
Weight 51g | ||
Minimum Frequency Response 200Hz | ||
- COO (Country of Origin):
- CN
Related links
- Visaton 3W Horn Speaker 200 Hz, IP65
- Visaton 3W Horn Speaker 160 Hz, IPX4
- Visaton 15W Horn Speaker 20000 Hz, 200 Hz
- Visaton 180W Horn Speaker 400 Hz
- Visaton 30W Horn Speaker 80 Hz
- Visaton 10W Horn Speaker 380 Hz, IP67
- Visaton 15W Black Horn Speaker 620 Hz IP66
- Visaton 15W DK 133 White Horn Speaker 570 Hz, IP67
