Visaton 180W Horn Speaker, 8 Ω 12000 Hz, 300 Hz
- RS Stock No.:
- 526-794
- Mfr. Part No.:
- 1176
- Brand:
- Visaton
Subtotal (1 unit)*
$196.03
(exc. GST)
$215.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.03 |
*price indicative
- RS Stock No.:
- 526-794
- Mfr. Part No.:
- 1176
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 90dB | |
| Impedance | 8Ω | |
| Output Power | 180W | |
| Hazardous Area Certification | No | |
| Housing Material | Fabric Dome | |
| Diameter | 50mm | |
| Weight | 1kg | |
| Maximum Frequency Response | 12000Hz | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Minimum Frequency Response | 300Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 90dB | ||
Impedance 8Ω | ||
Output Power 180W | ||
Hazardous Area Certification No | ||
Housing Material Fabric Dome | ||
Diameter 50mm | ||
Weight 1kg | ||
Maximum Frequency Response 12000Hz | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Minimum Frequency Response 300Hz | ||
- COO (Country of Origin):
- CN












