Visaton 30W Horn Speaker, 4 Ω 13000 Hz, 100 Hz, IP53
- RS Stock No.:
- 526-954
- Mfr. Part No.:
- 2330
- Brand:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.20
(exc. GST)
$20.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.20 |
| 10 - 24 | $16.74 |
| 25 + | $14.76 |
*price indicative
- RS Stock No.:
- 526-954
- Mfr. Part No.:
- 2330
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 90dB | |
| Output Power | 30W | |
| Impedance | 4Ω | |
| IP Rating | IP53 | |
| Hazardous Area Certification | No | |
| Diameter | 93mm | |
| Weight | 160g | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Maximum Frequency Response | 13000Hz | |
| Minimum Frequency Response | 100Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 90dB | ||
Output Power 30W | ||
Impedance 4Ω | ||
IP Rating IP53 | ||
Hazardous Area Certification No | ||
Diameter 93mm | ||
Weight 160g | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Maximum Frequency Response 13000Hz | ||
Minimum Frequency Response 100Hz | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0526933
- Mfr. Part No. 2030
Each
$17.32
- RS Stock No. 0526936
- Mfr. Part No. 2047
Each
$19.81










