Visaton 39mm dia 500mW nom Mid Range Speaker Driver, 8Ω, 300 Hz → 20 kHz
- RS Stock No.:
- 815-8747
- Distrelec Article No.:
- 301-97-341
- Mfr. Part No.:
- 2846
- Brand:
- Visaton
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$22.25
(exc. GST)
$24.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $22.25 |
| 25 - 49 | $21.86 |
| 50 + | $21.13 |
*price indicative
- RS Stock No.:
- 815-8747
- Distrelec Article No.:
- 301-97-341
- Mfr. Part No.:
- 2846
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Speaker Part | Speaker Driver | |
| Nominal Rated Power | 500mW | |
| Impedance | 8Ω | |
| Frequency Type | Mid Range | |
| Diameter | 39mm | |
| Driver Shape | Round | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Cone/Dome Size | 39mm | |
| Cone/Dome Width | 39mm | |
| Frequency Response | 300 Hz → 20 kHz | |
| Length | 39mm | |
| Width | 39mm | |
| Depth | 11.5mm | |
| Maximum Rated Power | 1W | |
| Weight | 14g | |
| Maximum Frequency Response | 20 kHz | |
| Minimum Frequency Response | 300 Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Speaker Part Speaker Driver | ||
Nominal Rated Power 500mW | ||
Impedance 8Ω | ||
Frequency Type Mid Range | ||
Diameter 39mm | ||
Driver Shape Round | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Cone/Dome Size 39mm | ||
Cone/Dome Width 39mm | ||
Frequency Response 300 Hz → 20 kHz | ||
Length 39mm | ||
Width 39mm | ||
Depth 11.5mm | ||
Maximum Rated Power 1W | ||
Weight 14g | ||
Maximum Frequency Response 20 kHz | ||
Minimum Frequency Response 300 Hz | ||
- COO (Country of Origin):
- CN
Visaton 4cm, 40mm, (1.6 in) dia. Miniature Speakers K40 SQ / SQFL
The K40 miniature speakers are suitable for signal output in machines and other equipment where space is limited due to its compact dimensions.
Plastic diaphragm (Mylar)
Metal basket
SQFL has a flat design
Metal basket
SQFL has a flat design
Related links
- Visaton 23mm dia 300mW nom Mid Range Speaker Driver 420 Hz → 20 kHz
- Visaton 45mm dia 1W nom Mid Range Speaker Driver 300 Hz → 14 kHz
- Visaton 57mm dia 1W nom Mid Range Speaker Driver 220 Hz → 16 kHz
- Visaton 40mm dia 1W nom Mid Range Speaker Driver 350 Hz → 6 kHz
- Visaton 39mm dia 2W nom Full Range Speaker Driver 150 → 20000 Hz
- Visaton 80mm dia 10W nom Full Range Speaker Driver 130 Hz → 20 kHz
- Visaton 78mm dia 30W nom Full Range Speaker Driver 100 Hz → 20 kHz
- Visaton 77.5mm dia 30W nom Full Range Speaker Driver 70 Hz → 20 kHz
