Visaton 64 mm dia, 2W Full Range, 8 Ω, 200 Hz 15 kHz
- RS Stock No.:
- 512-770
- Mfr. Part No.:
- K 64 WP 8 OHM
- Brand:
- Visaton
Subtotal (1 unit)*
$26.92
(exc. GST)
$29.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship
- Plus 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.92 |
*price indicative
- RS Stock No.:
- 512-770
- Mfr. Part No.:
- K 64 WP 8 OHM
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 2W | |
| Frequency Type | Full Range | |
| Diameter | 64mm | |
| Driver Shape | Round | |
| Waterproof | Yes | |
| Standards/Approvals | RoHS | |
| Depth | 19.3mm | |
| Weight | 50g | |
| Cone/Dome Width | 64mm | |
| Width | 64mm | |
| Maximum Frequency Response | 15kHz | |
| Cone/Dome Material | Mylar | |
| Minimum Frequency Response | 200Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 2W | ||
Frequency Type Full Range | ||
Diameter 64mm | ||
Driver Shape Round | ||
Waterproof Yes | ||
Standards/Approvals RoHS | ||
Depth 19.3mm | ||
Weight 50g | ||
Cone/Dome Width 64mm | ||
Width 64mm | ||
Maximum Frequency Response 15kHz | ||
Cone/Dome Material Mylar | ||
Minimum Frequency Response 200Hz | ||
- COO (Country of Origin):
- CN
6.4cm/2.5in Full Range IP65 Rated Speaker Driver
2.5in. full range speaker with a plastic basket and diaphragm
Broad frequency response and good voice reproduction
Well suited to outdoor applications and where ambient conditions are generally unfavourable
Related links
- Visaton 50 mm dia 8 Ω, 250 Hz 10 kHz
- Visaton 80W Black 4 Ω, 60 Hz 15 kHz
- Visaton 12 mm dia 8 Ω, 300 Hz 20 kHz
- Visaton 51 mm dia 8 Ω, 250 Hz 10 kHz
- Visaton 50W Black 8 Ω, 90 Hz 19 kHz
- Tectonic 51.2mm dia 10W nom Full Range 100 Hz → 15 kHz
- Visaton 102 mm dia 8 Ω, 100 Hz 13 kHz
- Visaton 75 mm dia 8 Ω, 80 Hz 20 kHz
