Visaton 50 mm dia, 3W Full Range, 4 Ω, 150 Hz 17 kHz

Subtotal (1 unit)*

$42.21

(exc. GST)

$46.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.21

*price indicative

RS Stock No.:
431-8608
Mfr. Part No.:
SC 5.9 ND 4 OHM
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

4Ω

Frequency Type

Full Range

Output Power

3W

Diameter

50mm

Driver Shape

Oval

Length

90mm

Weight

60g

Standards/Approvals

RoHS

Width

50mm

Depth

30mm

Maximum Frequency Response

17kHz

Minimum Frequency Response

150Hz

COO (Country of Origin):
CN

2in x 3.5in Magnetically Shielded 3W Full Range Speaker Driver


Space-saving full-range driver

Magnetically shielded

Neodymium magnet

  • RS Stock No. 1976440
  • Mfr. Part No. FR 8 JS 8 OHM
Each
$30.37
  • RS Stock No. 3643335
  • Mfr. Part No. 2008
Each
$45.20
  • RS Stock No. 1812071
  • Mfr. Part No. FR 7, 4 ohm
Each
$20.98
  • RS Stock No. 1218635
  • Mfr. Part No. 2955
Each
$22.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy