Visaton 40mm dia 1W nom Mid Range Speaker Driver, 50Ω, 350 Hz → 6 kHz
- RS Stock No.:
- 815-8738
- Mfr. Part No.:
- 2841
- Brand:
- Visaton
Bulk discount available
Subtotal (1 unit)*
$16.08
(exc. GST)
$17.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.08 |
| 25 - 49 | $15.80 |
| 50 + | $15.28 |
*price indicative
- RS Stock No.:
- 815-8738
- Mfr. Part No.:
- 2841
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Speaker Part | Speaker Driver | |
| Impedance | 50Ω | |
| Nominal Rated Power | 1W | |
| Frequency Type | Mid Range | |
| Diameter | 40mm | |
| Driver Shape | Round | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Cone/Dome Size | 40mm | |
| Cone/Dome Width | 40mm | |
| Frequency Response | 350 Hz → 6 kHz | |
| Length | 40mm | |
| Width | 40mm | |
| Depth | 4.5mm | |
| Maximum Frequency Response | 6 kHz | |
| Maximum Rated Power | 2W | |
| Weight | 10g | |
| Minimum Frequency Response | 350 Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Speaker Part Speaker Driver | ||
Impedance 50Ω | ||
Nominal Rated Power 1W | ||
Frequency Type Mid Range | ||
Diameter 40mm | ||
Driver Shape Round | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Cone/Dome Size 40mm | ||
Cone/Dome Width 40mm | ||
Frequency Response 350 Hz → 6 kHz | ||
Length 40mm | ||
Width 40mm | ||
Depth 4.5mm | ||
Maximum Frequency Response 6 kHz | ||
Maximum Rated Power 2W | ||
Weight 10g | ||
Minimum Frequency Response 350 Hz | ||
- COO (Country of Origin):
- CN
Visaton 40mm, 4cm, (1.6 in) dia. K40 Miniature Speakers
K40 Miniature speakers can be used for signal output in machines and other equipment where space is limited due to its small dimension sizes.
Plastic diaphragm
Metal basket
Indoor and outdoor use
Typical applications include voice and signal output
Metal basket
Indoor and outdoor use
Typical applications include voice and signal output
Related links
- Visaton 45mm dia 1W nom Mid Range Speaker Driver 300 Hz → 14 kHz
- Visaton 57mm dia 1W nom Mid Range Speaker Driver 220 Hz → 16 kHz
- Visaton 39mm dia 500mW nom Mid Range Speaker Driver 300 Hz → 20 kHz
- Visaton 23mm dia 300mW nom Mid Range Speaker Driver 420 Hz → 20 kHz
- Visaton 50mm dia 1W nom Full Range Speaker Driver 350 → 20000 Hz
- Tectonic 32.2mm dia 1W nom Full Range Audio Exciter 500 Hz → 20 kHz
- Tectonic 30mm dia 1W nom Full Range Audio Exciter 200 Hz → 20 kHz
- Visaton 102mm dia 20W nom Full Range Speaker Driver 100 Hz → 13 kHz
