Visaton 32.5mm dia 2W nom Full Range Speaker Driver, 8Ω, 150 Hz → 20 kHz
- RS Stock No.:
- 756-0155
- Mfr. Part No.:
- BF 32, 8 ohm
- Brand:
- Visaton
Subtotal (1 unit)*
$43.24
(exc. GST)
$47.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.24 |
*price indicative
- RS Stock No.:
- 756-0155
- Mfr. Part No.:
- BF 32, 8 ohm
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Speaker Part | Speaker Driver | |
| Nominal Rated Power | 2W | |
| Impedance | 8Ω | |
| Frequency Type | Full Range | |
| Diameter | 32.5mm | |
| Driver Shape | Round | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Frequency Response | 150 Hz → 20 kHz | |
| Maximum Rated Power | 5W | |
| Minimum Frequency Response | 150 Hz | |
| Maximum Frequency Response | 20 kHz | |
| Weight | 28g | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Speaker Part Speaker Driver | ||
Nominal Rated Power 2W | ||
Impedance 8Ω | ||
Frequency Type Full Range | ||
Diameter 32.5mm | ||
Driver Shape Round | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Frequency Response 150 Hz → 20 kHz | ||
Maximum Rated Power 5W | ||
Minimum Frequency Response 150 Hz | ||
Maximum Frequency Response 20 kHz | ||
Weight 28g | ||
- COO (Country of Origin):
- CN
3.2cm/1.3in Miniature Speaker
3.2cm/1.3in miniature speaker that has a wide and balanced frequency response and good low range reproduction. This speaker has a powerful neodymium driver. Suitable for applications where slim construction and good music and speech reproduction are needed. This speaker has a square basket with 4 mounting holes.
Related links
- Visaton 41mm dia 2W nom Full Range Speaker Driver 220 Hz → 20 kHz
- Visaton 61mm dia 4W nom Full Range Speaker Driver 90 Hz → 20 kHz
- Visaton 50mm dia 2W nom Full Range Speaker Driver 250 Hz → 10 kHz
- Visaton 64mm dia 2W nom Full Range Speaker Driver 200 Hz → 15 kHz
- Visaton 50mm dia 2W nom Full Range Speaker Driver 180 Hz → 17 kHz
- Visaton 51mm dia 2W nom Full Range Speaker Driver 250 Hz → 10 kHz
- Visaton 32mm dia 2W nom Full Range Speaker Driver, 8Ω
- Visaton 32.5mm dia Audio Exciter, 8Ω
