Visaton 50mm dia 1W nom Full Range Speaker Driver, 16Ω, 150 Hz → 20 kHz

Subtotal (1 unit)*

$18.86

(exc. GST)

$20.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.86

*price indicative

RS Stock No.:
719-1973
Distrelec Article No.:
130-40-643
Mfr. Part No.:
K 50 FL 16 OHM
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

16Ω

Nominal Rated Power

1W

Frequency Type

Full Range

Diameter

50mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

48mm

Cone/Dome Width

48mm

Frequency Response

150 Hz → 20 kHz

Waterproof

Yes

Depth

8mm

Maximum Frequency Response

20 kHz

Weight

10g

Minimum Frequency Response

150 Hz

Cone/Dome Material

Plastic

Maximum Rated Power

2W

COO (Country of Origin):
CN

5cm/2in Miniature Speaker


Miniature speaker with plastic diaphragm
Compact design, good speech reproduction
Rated to IP65
Typical applications include signal output in machines and othe requipment where space is at a premium
Well suited to outdoor applications and where ambient conditions are generally unfavourable