Visaton 165mm dia 60W nom Woofer Speaker Driver, 8Ω, 45 Hz → 7 kHz
- RS Stock No.:
- 431-8563
- Mfr. Part No.:
- WS 17 E 8 OHM
- Brand:
- Visaton
Subtotal (1 unit)*
$52.36
(exc. GST)
$57.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.36 |
*price indicative
- RS Stock No.:
- 431-8563
- Mfr. Part No.:
- WS 17 E 8 OHM
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Speaker Part | Speaker Driver | |
| Impedance | 8Ω | |
| Nominal Rated Power | 60W | |
| Frequency Type | Woofer | |
| Diameter | 165mm | |
| Driver Shape | Round | |
| Speaker Driver Size | 25 cm (10 in) and Under | |
| Cone/Dome Size | 17cm | |
| Cone/Dome Width | 17cm | |
| Frequency Response | 45 Hz → 7 kHz | |
| Depth | 79mm | |
| Maximum Frequency Response | 7 kHz | |
| Minimum Frequency Response | 45 Hz | |
| Weight | 970g | |
| Maximum Rated Power | 90W | |
| Cone/Dome Material | Elastic Rubber | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Speaker Part Speaker Driver | ||
Impedance 8Ω | ||
Nominal Rated Power 60W | ||
Frequency Type Woofer | ||
Diameter 165mm | ||
Driver Shape Round | ||
Speaker Driver Size 25 cm (10 in) and Under | ||
Cone/Dome Size 17cm | ||
Cone/Dome Width 17cm | ||
Frequency Response 45 Hz → 7 kHz | ||
Depth 79mm | ||
Maximum Frequency Response 7 kHz | ||
Minimum Frequency Response 45 Hz | ||
Weight 970g | ||
Maximum Rated Power 90W | ||
Cone/Dome Material Elastic Rubber | ||
- COO (Country of Origin):
- CN
6.5in Woofer Loudspeaker 60W
Coated paper core with inverted dust-cap
High-compliance rubber surround
Suitable replacement for bass or bass/midrange applications in 3 and 4 way Hi-Fi loudspeaker systems
High-compliance rubber surround
Suitable replacement for bass or bass/midrange applications in 3 and 4 way Hi-Fi loudspeaker systems

Related links
- Visaton 51.5mm dia 60W nom Full Range Speaker Driver 1500 Hz → 22 kHz
- Visaton 32.5mm dia 2W nom Full Range Speaker Driver 150 Hz → 20 kHz
- Visaton 50mm dia 2W nom Full Range Speaker Driver 250 Hz → 10 kHz
- Visaton 131mm dia 20W nom Full Range Speaker Driver 120 Hz → 20 kHz
- Visaton 86.2mm dia 10W nom Full Range Speaker Driver 88 Hz → 20 kHz
- Visaton 116.5mm dia 20W nom Full Range Speaker Driver 95 Hz → 22 kHz
- Visaton 77.5mm dia 30W nom Full Range Speaker Driver 70 Hz → 20 kHz
- Visaton 85.5mm dia 20W nom Full Range Speaker Driver 350 Hz → 5.8 kHz
