- RS Stock No.:
- 431-8507
- Mfr. Part No.:
- FR 9.15 4 OHM
- Brand:
- Visaton
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$69.54
(exc. GST)
$76.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $69.54 |
- RS Stock No.:
- 431-8507
- Mfr. Part No.:
- FR 9.15 4 OHM
- Brand:
- Visaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
3.5in x 6in Full Range Elliptical Speaker Driver
Wide well-balanced frequency response
Paper cone with roll foam surround
Pressed steel chassis
Reduced depth requires minimal installation space
Paper cone with roll foam surround
Pressed steel chassis
Reduced depth requires minimal installation space
![](https://media.rs-online.com/t_line/L431850-01.gif)
Specifications
Attribute | Value |
---|---|
Speaker Part | Speaker Driver |
Nominal Rated Power | 15W |
Impedance | 4Ω |
Frequency Type | Full Range |
Diameter | 95mm |
Driver Shape | Oval |
Speaker Driver Size | Over 13 cm (5 in) |
Frequency Response | 75 Hz → 16 kHz |
Depth | 36mm |
Maximum Frequency Response | 16 kHz |
Minimum Frequency Response | 75 Hz |
Maximum Rated Power | 30W |
Weight | 280g |
Related links
- Visaton 130mm dia 15W nom Full Range Speaker Driver, 4Ω, 70 Hz → 18 kHz
- Visaton 130mm dia 15W nom Full Range Speaker Driver, 8Ω, 70 Hz → 18 kHz
- Visaton 116.5mm dia 20W nom Full Range Speaker Driver, 4Ω, 95 Hz → 22 kHz
- Visaton 20W nom Full Range Speaker Driver, 4Ω, 90 Hz → 20 kHz
- Visaton 165.5mm dia 40W nom Tweeter Speaker Driver, 4Ω, 60 Hz → 20 kHz
- Visaton 105mm dia 30W nom Full Range Speaker Driver, 8Ω, 80 Hz → 20 kHz
- Visaton 105mm dia 30W nom Full Range Speaker Driver, 4Ω, 80 Hz → 20 kHz
- Visaton 116.5mm dia 20W nom Full Range Speaker Driver, 8Ω, 95 Hz → 22 kHz