Visaton 80mm dia 10W nom Full Range Speaker Driver, 4Ω, 130 Hz → 20 kHz
- RS Stock No.:
- 364-3313
- Mfr. Part No.:
- 2007
- Brand:
- Visaton
Bulk discount available
Subtotal (1 unit)*
$43.22
(exc. GST)
$47.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $43.22 |
| 10 - 24 | $42.73 |
| 25 + | $41.94 |
*price indicative
- RS Stock No.:
- 364-3313
- Mfr. Part No.:
- 2007
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Speaker Part | Speaker Driver | |
| Nominal Rated Power | 10W | |
| Impedance | 4Ω | |
| Frequency Type | Full Range | |
| Diameter | 80mm | |
| Driver Shape | Round | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Cone/Dome Size | 80mm | |
| Cone/Dome Width | 80mm | |
| Frequency Response | 130 Hz → 20 kHz | |
| Length | 80mm | |
| Width | 80mm | |
| Depth | 37mm | |
| Maximum Rated Power | 15W | |
| Minimum Frequency Response | 130 Hz | |
| Maximum Frequency Response | 20 kHz | |
| Weight | 240g | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Speaker Part Speaker Driver | ||
Nominal Rated Power 10W | ||
Impedance 4Ω | ||
Frequency Type Full Range | ||
Diameter 80mm | ||
Driver Shape Round | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Cone/Dome Size 80mm | ||
Cone/Dome Width 80mm | ||
Frequency Response 130 Hz → 20 kHz | ||
Length 80mm | ||
Width 80mm | ||
Depth 37mm | ||
Maximum Rated Power 15W | ||
Minimum Frequency Response 130 Hz | ||
Maximum Frequency Response 20 kHz | ||
Weight 240g | ||
- COO (Country of Origin):
- CN
8cm/3.3in 10W Full Range Speaker Driver
Ideal for multi-driver 100V line column cabinets
Good full-range reproduction
Suitable grille stock no. 453-8953
Good full-range reproduction
Suitable grille stock no. 453-8953
