Visaton 131mm dia 40W nom Full Range Speaker Driver, 8Ω
- RS Stock No.:
- 197-6436
- Distrelec Article No.:
- 110-95-028
- Mfr. Part No.:
- SC 13 8 OHM
- Brand:
- Visaton
Subtotal (1 unit)*
$54.23
(exc. GST)
$59.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.23 |
*price indicative
- RS Stock No.:
- 197-6436
- Distrelec Article No.:
- 110-95-028
- Mfr. Part No.:
- SC 13 8 OHM
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Speaker Part | Speaker Driver | |
| Impedance | 8Ω | |
| Nominal Rated Power | 40W | |
| Frequency Type | Full Range | |
| Diameter | 131mm | |
| Driver Shape | Round | |
| Waterproof | No | |
| Maximum Rated Power | 60W | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Speaker Part Speaker Driver | ||
Impedance 8Ω | ||
Nominal Rated Power 40W | ||
Frequency Type Full Range | ||
Diameter 131mm | ||
Driver Shape Round | ||
Waterproof No | ||
Maximum Rated Power 60W | ||
- COO (Country of Origin):
- CN
The Visaton SC series is a Magnetically shielded HiFi fullrange driver with cellulose cone and rubber surround. Can be used as a low-midrange driver too.
13000Hz frequency response
78Hz resonance frequency
250μWb magnetic flux
7.2Ohm D.C. resistance
–25 to +70°C temperature range
78Hz resonance frequency
250μWb magnetic flux
7.2Ohm D.C. resistance
–25 to +70°C temperature range
Related links
- Visaton 131mm dia 20W nom Full Range Speaker Driver 120 Hz → 20 kHz
- Visaton 205mm dia 40W nom Full Range Speaker Driver Maximum of 18 kHz
- Visaton 102mm dia 20W nom Full Range Speaker Driver 100 Hz → 13 kHz
- Visaton 77mm dia 5W nom Full Range Speaker Driver, 8Ω
- Visaton 45mm dia 4W nom Full Range Speaker Driver, 8Ω
- Visaton 79mm dia 10W nom Full Range Speaker Driver, 8Ω
- Visaton 70mm dia 2W nom Full Range Speaker Driver, 8Ω
- Visaton 41.5mm dia 4W nom Full Range Speaker Driver, 8Ω
