Visaton 79mm dia 10W nom Full Range Speaker Driver, 8Ω
- RS Stock No.:
- 197-6417
- Mfr. Part No.:
- FR 7.12 8 OHM
- Brand:
- Visaton
Subtotal (1 unit)*
$46.10
(exc. GST)
$50.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.10 |
*price indicative
- RS Stock No.:
- 197-6417
- Mfr. Part No.:
- FR 7.12 8 OHM
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Speaker Part | Speaker Driver | |
| Impedance | 8Ω | |
| Nominal Rated Power | 10W | |
| Frequency Type | Full Range | |
| Diameter | 79mm | |
| Driver Shape | Oval | |
| Waterproof | No | |
| Maximum Rated Power | 20W | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Speaker Part Speaker Driver | ||
Impedance 8Ω | ||
Nominal Rated Power 10W | ||
Frequency Type Full Range | ||
Diameter 79mm | ||
Driver Shape Oval | ||
Waterproof No | ||
Maximum Rated Power 20W | ||
- COO (Country of Origin):
- CN
The Visaton FR series is a fullrange speaker with high efficiency and balanced frequency response. It has a paper membrane, metal basket. Well suitable for speech reproduction.
150 to 18000Hz frequency response
-20 to 70°C operating temperature range
235Hz resonance frequency
8Ohm nominal impedance
-20 to 70°C operating temperature range
235Hz resonance frequency
8Ohm nominal impedance
Related links
- Visaton 75mm dia 10W nom Full Range Speaker Driver, 8Ω
- Visaton 86.2mm dia 10W nom Full Range Speaker Driver 88 Hz → 20 kHz
- Visaton 77mm dia 5W nom Full Range Speaker Driver, 8Ω
- Visaton 45mm dia 4W nom Full Range Speaker Driver, 8Ω
- Visaton 131mm dia 40W nom Full Range Speaker Driver, 8Ω
- Visaton 70mm dia 2W nom Full Range Speaker Driver, 8Ω
- Visaton 41.5mm dia 4W nom Full Range Speaker Driver, 8Ω
- Visaton 205mm dia 40W nom Full Range Speaker Driver Maximum of 18 kHz
