Visaton 39mm dia 2W nom Full Range Speaker Driver, 8Ω, 150 → 20000 Hz

Subtotal (1 unit)*

$23.58

(exc. GST)

$25.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.58

*price indicative

RS Stock No.:
121-8634
Mfr. Part No.:
2207
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

2W

Frequency Type

Full Range

Diameter

39mm

Driver Shape

Round

Cone/Dome Width

39mm

Frequency Response

150 → 20000 Hz

Length

41mm

Width

41mm

Depth

21mm

Maximum Frequency Response

20000 Hz

Minimum Frequency Response

150 Hz

Weight

28g

Cone/Dome Material

Paper

Maximum Rated Power

3W

COO (Country of Origin):
CN

Visaton 4cm FRWS Full Range Speaker 8ohm


This full range speaker 4cm size has a compact design due to neodymium. Components combining lead to a homogenous sound quality. These speakers can also be used as miniature hi-fi speakers.

Features and Benefits


• Paper membrane coated
• Black metal basket
• Compact design
• Neodymium qualities

Related links