Visaton 165mm dia 40W nom Full Range Speaker Driver, 8Ω, 80 Hz → 20 kHz
- RS Stock No.:
- 512-796
- Distrelec Article No.:
- 130-40-458
- Mfr. Part No.:
- BG 17 8 OHM
- Brand:
- Visaton
Subtotal (1 unit)*
$50.98
(exc. GST)
$56.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.98 |
*price indicative
- RS Stock No.:
- 512-796
- Distrelec Article No.:
- 130-40-458
- Mfr. Part No.:
- BG 17 8 OHM
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Speaker Part | Speaker Driver | |
| Nominal Rated Power | 40W | |
| Impedance | 8Ω | |
| Frequency Type | Full Range | |
| Diameter | 165mm | |
| Driver Shape | Round | |
| Speaker Driver Size | Over 13 cm (5 in) | |
| Frequency Response | 80 Hz → 20 kHz | |
| Depth | 61.5mm | |
| Maximum Frequency Response | 20 kHz | |
| Minimum Frequency Response | 80 Hz | |
| Maximum Rated Power | 60W | |
| Weight | 720g | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Speaker Part Speaker Driver | ||
Nominal Rated Power 40W | ||
Impedance 8Ω | ||
Frequency Type Full Range | ||
Diameter 165mm | ||
Driver Shape Round | ||
Speaker Driver Size Over 13 cm (5 in) | ||
Frequency Response 80 Hz → 20 kHz | ||
Depth 61.5mm | ||
Maximum Frequency Response 20 kHz | ||
Minimum Frequency Response 80 Hz | ||
Maximum Rated Power 60W | ||
Weight 720g | ||
- COO (Country of Origin):
- CN
17cm/6.5in Full Range PA Speaker Driver
6.5in. full range speaker with dual cone
Holes for fitting a transformer to magnet or chassis for use in a 100V line system
Holes for fitting a transformer to magnet or chassis for use in a 100V line system
