ITL Insulated Tools Ltd Ratchet Spanner 13 → 17 mm², 240mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$189.22

(exc. GST)

$208.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.22

*price indicative

RS Stock No.:
911-1487
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Sub Type

Double Ended

Product Type

Ratchet Spanner

Size

13 → 17 mm²

Unit of Measure

Metric

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Overall Length

240mm

Standards/Approvals

IEC60900, Category 'C', 1000V

RoHS Status: Exempt

COO (Country of Origin):
GB
Our ranges insulated reversible rachet spanners are designed to protect you from up to 1000 V.

Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.

The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.

An excellent choice for both electrical and industrial engineering applications.

Features and Benefits

Each tool is injection moulded

Reversible for added flexibility

Nylon 11 insulation

IEC 60900:2004 specification

Available sizes: 13 x 17 mm, 17 x 19 mm, 21 x 26 mm or 24 x 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy