ITL Insulated Tools Ltd 1/4 in Ratchet Socket Wrench with Reversible Ratchet Handle, 256mm Overall VDE/1000V Approved
- RS Stock No.:
- 248-4179
- Mfr. Part No.:
- 01775
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$286.83
(exc. GST)
$315.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.83 |
*price indicative
- RS Stock No.:
- 248-4179
- Mfr. Part No.:
- 01775
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Ratchet Socket Wrench | |
| Drive Size | 1/4in | |
| Handle Type | Reversible Ratchet | |
| Head Shape | Round | |
| Overall Length | 256mm | |
| Drive Type | Square | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Height Safe | No | |
| Finish | Chrome Vanadium | |
| Standards/Approvals | IEC, VDE | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Ratchet Socket Wrench | ||
Drive Size 1/4in | ||
Handle Type Reversible Ratchet | ||
Head Shape Round | ||
Overall Length 256mm | ||
Drive Type Square | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Height Safe No | ||
Finish Chrome Vanadium | ||
Standards/Approvals IEC, VDE | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Reversible Ratchets are Unique and Injection Moulded Insulated Ratchets with a drive size of 0.25 inch.
Fully insulated, exceeding international standards.
lifetime guarantee on tool and insulation.
Made using a unique injection moulded process.
- RS Stock No. 2484183
- Mfr. Part No. 01780
Each
$335.93
- RS Stock No. 1981839
- Mfr. Part No. 1400-72MN
Each
$127.13
- RS Stock No. 1278066
- Mfr. Part No. 12430001
Each
$508.86
- RS Stock No. 1981838
- Mfr. Part No. 1400-72N
Each
$148.47
Related links
- ITL Insulated Tools Ltd 3/8 in Ratchet Socket Wrench with Reversible Ratchet Handle, 300 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 1/2 in Ratchet with Insulated Handle, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Ratchet Spanner 13 to 17 mm², 240 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner 1/2 in, 168 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner 0.74 in, 212 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 125 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 169 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 214 mm Overall VDE/1000V Approved











