ITL Insulated Tools Ltd Open End Spanner Metric, 220mm Overall VDE/1000V Approved
- RS Stock No.:
- 911-1203
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$77.71
(exc. GST)
$85.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.71 |
*price indicative
- RS Stock No.:
- 911-1203
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Size | 17 mm | |
| VDE/1000V Approved | Yes | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 220mm | |
| Finish | Nylon | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | IEC60900, 1000V, Category 'C' | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Size 17 mm | ||
VDE/1000V Approved Yes | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 220mm | ||
Finish Nylon | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals IEC60900, 1000V, Category 'C' | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Insulated Open Ended Spanners
Our range of Totally Insulated Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
12 variations available
Related links
- ITL Insulated Tools Ltd Open End Spanner Metric, 190 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner Metric, 180 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner, 212 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 220 mm Overall
- SAM Open End Spanner Metric, 220 mm Overall
- Facom Open End Spanner Metric, 105 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 177 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 120 mm Overall VDE/1000V Approved
