Facom Open End Spanner Imperial, 220mm Overall
- RS Stock No.:
- 235-0051
- Mfr. Part No.:
- 44.5/8X3/4
- Brand:
- Facom
Subtotal (1 unit)*
$23.76
(exc. GST)
$26.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.76 |
*price indicative
- RS Stock No.:
- 235-0051
- Mfr. Part No.:
- 44.5/8X3/4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Sub Type | Single Ended | |
| Product Type | Open End Spanner | |
| Size | 16 x 19.05 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 220mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Sub Type Single Ended | ||
Product Type Open End Spanner | ||
Size 16 x 19.05 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 220mm | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 44 series open end spanner. It has finishing of satin chrome.
Heads hinged at 15°
Imperial size 5/8 x 3/4 inch
Related links
- SAM Open End Spanner Metric, 220 mm Overall
- ITL Insulated Tools Ltd Open End Spanner Metric, 220 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 115 mm Overall
- Facom Double Ended Open Spanner Metric, 220 mm Overall
- Facom Double Ended Open Spanner Imperial, 220 mm Overall
- SAM Double Ended Open Spanner Metric, 220 mm Overall
- BETA Double Ended Open Spanner Metric, 220 mm Overall
- Bahco Double Ended Open Spanner Metric, 220 mm Overall
