SAM Open End Spanner Metric, 177mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$90.24

(exc. GST)

$99.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.24

*price indicative

RS Stock No.:
221-2681
Mfr. Part No.:
Z-10-21
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

21 mm

Unit of Measure

Metric

Product Type

Open End Spanner

Sub Type

Single Ended

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Head Type

Offset

Overall Length

177mm

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM insulated open-end wrenches forged from chrome vanadium steel. It has 1 opening by key and extra-flat head wrenches combining strength and lightness feature. It has jaw diameter of 21 mm.

Weight 177 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy