Facom Open End Spanner Metric, 105mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$58.16

(exc. GST)

$63.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.16

*price indicative

RS Stock No.:
235-8111
Mfr. Part No.:
46.9AVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Size

9 mm

Sub Type

Single Ended

Product Type

Open End Spanner

VDE/1000V Approved

Yes

Head Type

Standard

Material

Steel

Overall Length

105mm

Finish

Insulated

Opening Angle

15°

Standards/Approvals

DIN ISO

Non Compliant

COO (Country of Origin):
FR
The Facom VSE series has 1,000 volt insulated open end spanner. The size of the spanner is 9 mm and its overall length is 105 mm.

Insulation with safety colour coding

Weight is 35 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy