Gedore Open End Spanner Metric, 250mm Overall
- RS Stock No.:
- 772-3340
- Mfr. Part No.:
- 6 19x24
- Brand:
- Gedore
Subtotal (1 unit)*
$53.93
(exc. GST)
$59.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.93 |
*price indicative
- RS Stock No.:
- 772-3340
- Mfr. Part No.:
- 6 19x24
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Size | 19 → 24 mm² | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 10102 Acc, DIN 3110 Acc, ISO 3318 Acc, ISO 1085 Acc | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Size 19 → 24 mm² | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
Head Type Offset | ||
Overall Length 250mm | ||
Finish Chrome | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 10102 Acc, DIN 3110 Acc, ISO 3318 Acc, ISO 1085 Acc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Open-Ended Spanner, Chrome Vanadium Steel Material, 19 and 24mm Bolt Diameters - 6 Series - 6 19x24
Tie up your workpiece's loose ends with this open-ended spanner from GEDORE. As its two heads tackle 19 and 24mm bolt diameters, it's a versatile choice for speeding through many fastening tasks. Thanks to its close-cut jaws, the tool fits snugly around bolts to prevent accidental slippage. Knocks and bumps are no match for its resilient vanadium steel body.
Features & Benefits
• Deforms when overloaded, minimising the risk of injury from sudden fractures
• Chrome plating for resistance to corrosion in damp environments
• Heads are labelled for easy identification of the size
Applications
• Fluid management
• Warehouses
• Manufacturing industry
Does the surface of this spanner produce a lot of glare?
This spanner has a matt finish, helping to minimise glare so you can keep your eyes safely on your workpiece.
Related links
- Gedore Open End Spanner Metric, 222 mm Overall
- Gedore Open End Spanner Metric, 302 mm Overall
- Gedore Open End Spanner Metric, 205 mm Overall
- Gedore Open End Spanner Metric, 188 mm Overall
- Gedore Open End Spanner Metric, 140 mm Overall
- Gedore Open End Spanner Metric, 280 mm Overall
- Gedore Open End Spanner Metric, 122 mm Overall
- Gedore Open End Spanner Metric, 172 mm Overall
