Gedore Open End Spanner Metric, 122mm Overall
- RS Stock No.:
- 772-3280
- Mfr. Part No.:
- 6 6x7
- Brand:
- Gedore
Subtotal (1 unit)*
$16.57
(exc. GST)
$18.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.57 |
*price indicative
- RS Stock No.:
- 772-3280
- Mfr. Part No.:
- 6 6x7
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 6 → 7 mm² | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 122mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1085, ISO 3318, ISO 10102, DIN 3110 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 6 → 7 mm² | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
Head Type Offset | ||
Overall Length 122mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 1085, ISO 3318, ISO 10102, DIN 3110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Open-Ended Spanner, 6 and 7mm Sizes, 1:15° Mouth Position - 6 Series - 6 6x7
When you're tackling tough bolts, reach for this handy spanner from GEDORE. It's double ended, so you need only one piece of kit to work on 6 and 7mm nuts. The tool's metal is ground precisely to make sure its sizing is spot-on, so it stays in direct contact with the sides of your fixings. This makes it a cinch to undo nuts and bolts by hand.
Features & Benefits
• Satin finish cuts out glare for safe use
• Overall length of 122mm for good leverage
• Chrome vanadium steel for resistance to impact and corrosion
Applications
• Machine assembly and servicing
• Mechanical repairs
• Plumbing
• DIY projects
Is this open-ended spanner easy to use in tight spaces?
Yes. A mouth position of 1:15° lets you angle the spanner, so it's easier to fasten and undo bolts when you're in a tight spot.
Related links
- Bahco Double Ended Open Spanner Metric, 122 mm Overall
- Gedore Open End Spanner Metric, 222 mm Overall
- Gedore Open End Spanner Metric, 188 mm Overall
- Gedore Open End Spanner Metric, 302 mm Overall
- Gedore Open End Spanner Metric, 205 mm Overall
- Gedore Open End Spanner Metric, 140 mm Overall
- Gedore Open End Spanner Metric, 280 mm Overall
- Gedore Open End Spanner Metric, 236 mm Overall












