STAHLWILLE Ratchet Ring Spanner 1/2 x 9/16 in, 174mm Overall

Subtotal (1 unit)*

$90.30

(exc. GST)

$99.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.30

*price indicative

RS Stock No.:
737-0117
Mfr. Part No.:
41563234
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Ratchet Ring Spanner

Sub Type

Ratchet Drive

Size

1/2 x 9/16 in

Unit of Measure

Imperial

Head Type

Open Ended Insert

Material

Steel

Overall Length

174mm

Finish

Chrome

Standards/Approvals

DIN 899, DIN EN ISO 9001, DIN EN ISO 9002, Fed. Spec. GGG-W-001405, ISO 10102, ISO 10104, ISO 1711, ISO 7738, DIN 3110, DIN 3113, DIN 838

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Ratchet Ring Spanner, 174mm Overall Length, Steel - 41563234


This ratchet ring spanner is designed for efficiency in tight spaces. With a chrome finish and steel construction, it offers strength and durability. The 174mm overall length makes it Ideal for precision tasks, complying with several international standards.

Features & Benefits


• Chrome finish with steel material for durability
• 174mm length for manoeuvrability in tight spaces
• Complies with DIN 899, ISO 7738, and other relevant standards
• Ideal for quick ratchet action during repairs

**Applications**


• Suitable for automotive and mechanical repairs
• Ideal for tasks requiring precise torque
• Used in workshops and service centres for general repairs
• Can be employed in industrial settings for assembly and disassembly tasks

How long is the ratchet ring spanner?


The spanner has an overall length of 174mm, perfect for precision work in tight spaces.

What standards does the spanner comply with?


It complies with DIN 899, ISO 7738, and other international standards, ensuring high-quality performance.

Is the ratchet ring spanner easy to use?


Yes, the ratchet design ensures quick and easy use, improving efficiency in mechanical tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy