STAHLWILLE Ratchet Ring Spanner 1/4 in, 5/16 in, 205mm Overall
- RS Stock No.:
- 270-2095
- Mfr. Part No.:
- 41551620
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$80.19
(exc. GST)
$88.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $80.19 |
*price indicative
- RS Stock No.:
- 270-2095
- Mfr. Part No.:
- 41551620
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Size | 1/4 in, 5/16 in | |
| Product Type | Ratchet Ring Spanner | |
| Sub Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 205mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Size 1/4 in, 5/16 in | ||
Product Type Ratchet Ring Spanner | ||
Sub Type Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 205mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The STAHLWILLE double ring ratchet wrench with double hexagon and straight. That tools are valued worldwide for their excellent quality.
Chrome plated
Related links
- STAHLWILLE Ratchet Ring Spanner 1/4 in 109 mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/2 in 174 mm Overall
- STAHLWILLE Ratchet Ring Spanner 1-1/8 in, 205mm Overall
- STAHLWILLE Ratchet Ring Spanner Height Safe 5/16 in 109 mm Overall
- STAHLWILLE Ratchet Ring Spanner 3/4 in, 139 mm Overall
- STAHLWILLE Ratchet Ring Spanner 9.53 x 11.11 mm, 139mm Overall
- Facom Ratchet Ring Spanner 1/4 to 15/16, 180 mm Overall
- Teng Tools Ratchet Ring Spanner 1/4 in, 90 mm Overall
