Bahco Combination Spanner 1/2 in, 169mm Overall
- RS Stock No.:
- 717-8598
- Mfr. Part No.:
- 111Z-1/2
- Brand:
- Bahco
Subtotal (1 unit)*
$28.16
(exc. GST)
$30.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 87 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.16 |
*price indicative
- RS Stock No.:
- 717-8598
- Mfr. Part No.:
- 111Z-1/2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Spanner | |
| Size | 1/2 in | |
| Unit of Measure | Imperial | |
| Head Type | Offset | |
| Material | Alloy Steel | |
| Overall Length | 169mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113/ISO 3318/ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Spanner | ||
Size 1/2 in | ||
Unit of Measure Imperial | ||
Head Type Offset | ||
Material Alloy Steel | ||
Overall Length 169mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113/ISO 3318/ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 111Z Series Combination Spanner, 1/2 in Imperial size, Alloy Steel Material - 111Z-1/2
This combination spanner is designed for versatility and efficiency in various applications. Made from durable alloy steel, this tool offers a chrome finish that enhances its resistance to corrosion and wear. With an overall length of 169mm, the spanner includes both an open and a ring end, making it double-ended for maximum usability in tight spaces.
Features & Benefits
• Chrome finish provides enhanced protection against corrosion
• Alloy steel construction ensures long-lasting durability
• Double-ended design allows for flexible use in confined spaces
• Open-end angle of 15° facilitates easier access to fasteners
• Ring end offset helps prevent slippage and ensures grip
• Compatible with imperial sizes, catering to a wide range of tasks
Applications
• Used for tasks requiring precision in mechanical assemblies
• Ideal for professionals in electrical and electronics maintenance
• Perfect for automotive repair in the mechanical industry
• Effective in assembly lines for automation processes
• Utilised in installations where torque application is crucial
How does the design of this spanner improve accessibility in tight spaces?
The 15° offset angle on the ring end allows for better manoeuvrability and access to nuts and bolts in constricted areas, making it easier to work in tight spaces.
What material is the spanner made from, and how does it impact its performance?
It is constructed from alloy steel, providing high strength and resistance against bending, which enhances structural integrity and extends the tool's lifespan for intensive tasks.
Can this spanner be used in high-torque applications?
Yes, the double-ended design and the sturdy material allow it to withstand high torque, making it suitable for various mechanical applications requiring significant force.
Related links
- Bahco Combination Spanner 1 1/2 in, 410 mm Overall
- Bahco Combination Spanner 1/4 in, 112 mm Overall
- Bahco Combination Spanner 1 in, 290 mm Overall
- BETA Combination Spanner 1/2 in, 169 mm Overall
- Bahco Combination Spanner 1-1/4 in, 350 mm Overall
- Bahco Combination Spanner 1-1/16 in, 310 mm Overall
- Bahco Combination Spanner 1-3/4 in, 500 mm Overall
- Bahco Combination Spanner 1-3/8 in, 410 mm Overall
