Facom Ring Spanner 8 mm, 150mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$78.19

(exc. GST)

$86.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.19

*price indicative

RS Stock No.:
236-2298
Mfr. Part No.:
55.8AVSE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

8 mm

Product Type

Ring Spanner

Sub Type

Single Ended

Unit of Measure

Metric

VDE/1000V Approved

Yes

Head Type

Offset

Material

Steel

Overall Length

150mm

Finish

Insulated

Height Safe

No

Standards/Approvals

EN 60900, NF EN 60900, DIN EN 60900

Non Compliant

COO (Country of Origin):
FR
The Facom VSE series has 1,000 volt insulated offset ring wrenches. The size of the spanner is 8 mm and its overall length is 150 mm.

Insulation with safety colour coding

Weight is 50 g

OGV profile ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy