Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9691
- Mfr. Part No.:
- D-26
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Sub Type | Open End Spanner | |
| Size | 1.02 in | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 35mm | |
| Finish | Polished, Chrome Plated | |
| Standards/Approvals | ISO 691, DIN ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Sub Type Open End Spanner | ||
Size 1.02 in | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Vanadium Steel | ||
Overall Length 35mm | ||
Finish Polished, Chrome Plated | ||
Standards/Approvals ISO 691, DIN ISO 691, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wrench has a round ends with flat open ends. This wrench is made from Forged chrome vanadium steel. Utilisation with all models of SAM torque wrenches with round attachment diameter 19 mm.
Polished chrome plate finish
Compliance to NF ISO 691 standard
Compliance to ISO 691 and DIN ISO 691 standard
Related links
- SAM Spanner Metric, 35 mm Overall
- SAM D Series Spanner 1.06in 35 mm Overall
- SAM Open End Spanner Metric, 120 mm Overall
- BETA Single Ended Open Spanner Metric, 295 mm Overall
- SAM Spanner Metric, 25 mm Overall
- SAM Spanner Metric, 144 mm Overall
- SAM Spanner Metric, 119 mm Overall
- SAM Spanner Metric, 268 mm Overall
