SAM Spanner Imperial, 119mm Overall

Subtotal (1 unit)*

$17.37

(exc. GST)

$19.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.37

*price indicative

RS Stock No.:
262-5983
Mfr. Part No.:
93-8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Imperial

Product Type

Spanner

Sub Type

Through Box Wrench

Size

6/12 in

Head Type

Flat

Material

Chrome Vanadium Steel

Overall Length

119mm

Finish

Satin

Standards/Approvals

ISO 2236, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 691, DIN ISO 691, ISO 1711-1, ISO 691, NF ISO 2236

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe through box wrenches are designed for powerful tightening/loosening. It has SAM Surface Drive punching avoiding peening of the nuts.

Through head allowing threaded rods or protruding rings to pass

Forged chrome-vanadium steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy