Subtotal (1 unit)*
$89.60
(exc. GST)
$98.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.60 |
*price indicative
- RS Stock No.:
- 262-5984
- Mfr. Part No.:
- 94-29
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 29 mm | |
| Product Type | Spanner | |
| Sub Type | Hexagonal/Hexagonal Satin Finish Open Socket Wrench | |
| Unit of Measure | Metric | |
| Head Type | Hexagonal Socket | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 268mm | |
| Finish | Satin | |
| Standards/Approvals | ISO 2236, NF ISO 2236, ISO 691, DIN ISO 1711-1, ISO 1711-1, NF ISO 691, DIN ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 29 mm | ||
Product Type Spanner | ||
Sub Type Hexagonal/Hexagonal Satin Finish Open Socket Wrench | ||
Unit of Measure Metric | ||
Head Type Hexagonal Socket | ||
Material Chrome Vanadium Steel | ||
Overall Length 268mm | ||
Finish Satin | ||
Standards/Approvals ISO 2236, NF ISO 2236, ISO 691, DIN ISO 1711-1, ISO 1711-1, NF ISO 691, DIN ISO 691, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe through box wrenches are designed for powerful tightening/loosening. It has SAM Surface Drive punching avoiding peening of the nuts.
Through head allowing threaded rods or protruding rings to pass
Forged chrome-vanadium steel
Related links
- SAM Spanner Metric, 35 mm Overall
- SAM 28 mm Socket Wrench with Comfortable Handle Handle, 268 mm Overall
- SAM Spanner Metric, 25 mm Overall
- SAM Spanner Metric, 144 mm Overall
- SAM Spanner Metric, 119 mm Overall
- SAM 93-29 29 mm Socket Wrench with Comfortable Handle Handle, 268 mm Overall
- SAM Open End Spanner Metric, 144 mm Overall
- SAM Open End Spanner Metric, 140 mm Overall VDE/1000V Approved
