SAM D Series Spanner, 27mm, 1.06in, Metric, 35 mm Overall
- RS Stock No.:
- 282-9692
- Mfr. Part No.:
- D-27
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9692
- Mfr. Part No.:
- D-27
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wrench has a round ends with flat open ends. This wrench is made from Forged chrome vanadium steel. Utilisation with all models of SAM torque wrenches with round attachment diameter 19 mm.
Polished chrome plate finish
Compliance to NF ISO 691 standard
Compliance to ISO 691 and DIN ISO 691 standard
Compliance to NF ISO 691 standard
Compliance to ISO 691 and DIN ISO 691 standard
Related links
- SAM Spanner Metric, 35 mm Overall
- SAM Open End Spanner Metric, 120 mm Overall
- BETA Single Ended Open Spanner Metric, 295 mm Overall
- SAM 27 mm Tubular Box Spanner, 258mm Overall
- Facom 440 Series Combination Spanner Metric Double Ended, 295 mm Overall
- SAM Slogging Spanner Metric, 180 mm Overall
- SAM Single Ended Open Spanner Metric, 231 mm Overall
- SAM 1/2 in Drive 27 mm Injector Socket, 27mm Overall Length
