SAM Drill Accessory, 18mm Overall
- RS Stock No.:
- 282-8230
- Mfr. Part No.:
- 19706-3
- Brand:
- SAM
Subtotal (1 unit)*
$297.98
(exc. GST)
$327.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.98 |
*price indicative
- RS Stock No.:
- 282-8230
- Mfr. Part No.:
- 19706-3
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Accessory | |
| Sub Type | Milling Cutter | |
| VDE/1000V Approved | No | |
| Material | Carbide | |
| Overall Length | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Accessory | ||
Sub Type Milling Cutter | ||
VDE/1000V Approved No | ||
Material Carbide | ||
Overall Length 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Spot welding milling accessories, including an 8 mm carbide milling cutter, are specialized tools designed for the precise and efficient machining of High Tensile Strength Steels sheet metal. The carbide material ensures durability and wear resist
Suitable for weld spot removers milling cutters
Related links
- SAM Drill Accessory, 9 mm Overall
- Igus Steel Cable Trunking Accessory 18 mm 8mm
- Telemecanique Sensors, XXZ Series Mounting Accessory 18 mm for Use with Ultrasolnic Sensor
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- ifm electronic EAC, RoHS Standard
- SICK RoHS Standard
- SICK RoHS Standard
- Sutton Tools Carbon Steel 150 mm Overall
