Telemecanique Sensors, XXZ Series Mounting Accessory 18 mm for Use with Ultrasolnic Sensor

Subtotal (1 unit)*

$23.90

(exc. GST)

$26.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.90

*price indicative

RS Stock No.:
437-147
Mfr. Part No.:
XXZB118
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Mounting Accessory

Product Type

Mounting Accessory

For Use With

Ultrasolnic Sensor

Series

XXZ

Height

27.94mm

Diameter

18mm

Hazardous Area Certification

No

Width

114.3mm

Standards/Approvals

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy