Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8208
- Mfr. Part No.:
- 19650
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Milling Cutter | |
| Product Type | Drill Accessory | |
| VDE/1000V Approved | No | |
| Material | Carbide | |
| Overall Length | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Milling Cutter | ||
Product Type Drill Accessory | ||
VDE/1000V Approved No | ||
Material Carbide | ||
Overall Length 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The SAM Spherical carbide milling cutter, with a diameter of 10 mm and mounted on a 6 mm shank, are versatile tools designed for both drilling and cutting across various materials, including plastics and aluminium.
Double cut carbide burs
Related links
- SAM Drill Accessory, 18 mm Overall
- SAM 9 mm Tubular Box Spanner, 94mm Overall
- RS PRO RG59 Series Coaxial Insulated Coaxial Cable Stripping Tool 9 mm Overall
- RS PRO RG179 Series Coaxial Insulated Wire Stripper 9 mm Overall
- Tavismanor RG58 Series Coaxial Insulated Wire Stripper 9 mm Overall
- Bahco Ratchet Spanner 9 mm, 150 mm Overall
- Teng Tools Combination Spanner 9 mm, 150 mm Overall
- BETA Tamperproof 115 mm Blade, 234 mm Overall
